2106751-4
Connector, Thru Hole-IDC, 4 pos, 18AWG
Enhance your power connectivity with our high-quality 4-position Connector, Thru Hole-IDC. Designed for 18AWG wires, this connector ensures secure and efficient power transmission in various applications. UL 94V-0 compliant, it guarantees safety and reliability. Featuring a board mount design and Through Hole - Solder termination method, installation is a breeze. With a contact plating of Tin and a pitch of 4mm, it offers optimal conductivity. Whether for industrial or residential use, this connector is a versatile solution. RoHS compliant and operating within a wide temperature range, it meets international standards for environmental responsibility. Upgrade your power connection systems with this durable and efficient Connector Assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2106751-4 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 8.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 2.2 |
Contact Amperage: | 8.5 A |
Number of Positions: | 4 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 16 - 18 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 None |
Part Aliases: | 2106751-4 |
SKU: | AMP2106751-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |