2108857-4

PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain > 6 dBi

Achieve seamless connectivity with this RoHS-compliant triple band PCB antenna, designed for ZigBee, Bluetooth, and various 802.11 protocols. With a gain of 6.4 dB and VSWR of 2.4:1, it ensures optimal performance in the 2650-2850 MHz, 5200-5875 MHz, and 6000-7800 MHz frequency ranges. Featuring a linear polarization and omnidirectional directionality, this antenna offers reliable signal reception and transmission. Its internal/embedded mount with adhesive backing and 50 Ω impedance make it easy to integrate into your design. Compatible with MHF, MHF1, U.FL, and UMCC antenna terminations, it's ideal for Bluetooth and Wi-Fi applications where high gain (>6 dBi) is essential.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108857-4
Gain:6.4 dB
VSWR:2.4:1
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Band Type:Triple Band
Impedance:50 Ω
Antenna Type:PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:2650 - 2850 MHz, 5200 - 5875 MHz, 6000 - 7800 MHz
Center Frequency:2750 MHz, 5537.5 MHz, 6900 MHz
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
Application:Bluetooth, Wi-Fi
SKU:AMP2108857-4
Product Weight:.9 g / .032 oz
Antenna Style:Embedded
Antenna Type:PCB
Number of Ports:1
Product Height:7.01 mm / .276 in
Product Length:30 mm / 1.181 in
Product Width:.78 mm / .03 in
Cable Length:.2 m / .66 ft
Impedance:50 Ω
VSWR (Max):<2.4:1
Antenna Operation:Passive
Wireless Application:Bluetooth / Wi-Fi / ZigBee
Mounting Type:Adhesive
Polarization:Linear
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
Precision Level:Standard
Antenna Connector Type:MHF
Frequency Band:5200 - 5875 MHz / 6000 - 7800 MHz
Gain (Max):6.4 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: