2109366-2
110 UNSLD 2P PLUG ASSY
Discover the ultimate solution for your automotive connectivity needs with our Multilock Connector System. Designed for seamless integration, this housing accommodates male terminals with precision, ensuring optimal performance in signal transmission. With a single row configuration and a pitch of 8mm, it offers efficient connectivity in tight spaces. Engineered for reliability, it operates at 12V DC and features polarization for secure mating. Crafted from durable PBT GF material, it guarantees longevity even in harsh environments with an operating temperature range of -40 to 80°C. Perfect for wire-to-wire applications, it boasts a 180° cable exit angle and a compact design, making it ideal for automotive installations. With primary locking features on the terminal, it ensures a secure connection every time. RoHS compliant and serviceable, this connector accessory sets the standard for quality and performance in automotive connectivity. Elevate your connectivity experience with our Multilock Connector System.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2109366-2 |
Series: | Multilock Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .315 in, 8 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N18 |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 180° |
Height: | 12.6 mm, .496 in |
Width: | 1.398 in, 35.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2109366-2 |
SKU: | AMP2109366-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |