211108-1
SOC HDR METRIMATE KEY PLUG
Enhance the keying precision of your AMP Metrimate connectors with the SOC HDR METRIMATE KEY PLUG. Designed for seamless integration, this accessory ensures secure mating in industrial environments. Made of UL 94V-0 compliant material, it guarantees safety and reliability. With a package quantity of 2000, it's ideal for large-scale projects. Operating efficiently in temperatures ranging from -55 to 130°C (-67 to 266°F), it meets the demands of diverse applications. Stay compliant with RoHS regulations while optimizing connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 211108-1 |
Color: | Natural |
Series: | AMP Metrimate |
Accessory Type: | Keying Plug |
Package Quantity: | 2000 |
Number of Positions: | 1 |
GPL: | 234 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
GPL Description: | Industrial |
Product Code: | 5019 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 211108-1 |
SKU: | AMP211108-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |