2118907-5

PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi

Ensure seamless connectivity with this triple band PCB antenna, designed for Wi-Fi applications. With a gain of 4.4 dB and VSWR of 2:1, it offers reliable performance across the 2320-3690 MHz, 5150-5875 MHz, and 5925-7125 MHz frequency ranges. Featuring a linear polarization and omnidirectional directionality, it guarantees efficient signal transmission in any environment. The adhesive mounting style makes it easy to integrate internally, while the MHF, MHF1, U.FL, and UMCC antenna terminations provide versatility in connection options. Ideal for Bluetooth and Wi-Fi devices, this antenna is a crucial component for enhancing wireless communication capabilities.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2118907-5
Gain:4.4 dB
VSWR:2:1
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Band Type:Triple Band
Impedance:50 Ω
Antenna Type:PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:2320 - 3690 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz
Center Frequency:3005 MHz, 5512.5 MHz, 6525 MHz
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
Application:Bluetooth, Wi-Fi
SKU:AMP2118907-5
Product Weight:2.44 g / .086 oz
Antenna Style:Embedded
Antenna Type:PCB
Number of Ports:1
Product Height:.34 mm / .013 in
Product Length:29.6 mm / 1.165 in
Product Width:41.24 mm / 1.623 in
Cable Length:.2 m / .66 ft
Impedance:50 Ω
VSWR (Max):<2:1
Antenna Operation:Passive
Wireless Application:Bluetooth / Wi-Fi / WLAN / ZigBee
Mounting Type:Adhesive
Polarization:Linear
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
Precision Level:Standard
Antenna Connector Type:MHF Compatible
Frequency Band:5150 - 5875 MHz / 5925 - 7125 MHz
Gain (Max):4.4 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: