2118907-9

PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi

Ensure seamless connectivity with this RoHS-compliant PCB Antenna, meticulously designed for triple-band performance across a wide frequency range. Ideal for ZigBee, Bluetooth, and various 802.11 standards, including a, ac, ad, ax, b, g, and n, it guarantees reliable signal transmission. With a compact internal/embedded mount and adhesive backing for easy installation, this antenna boasts a linear polarization and omnidirectional coverage. Operating at 50 Ω impedance, it offers a gain of 3.7 dB, ensuring enhanced signal strength. Compatible with MHF4 termination, it is perfect for Bluetooth and Wi-Fi applications, making it an essential component for seamless wireless communication.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2118907-9
Gain:3.7 dB
VSWR:2:1
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Band Type:Triple Band
Impedance:50 Ω
Antenna Type:PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:2350 - 3720 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz
Center Frequency:3035 MHz, 5512.5 MHz, 6525 MHz
Antenna Termination Type:MHF4
Application:Bluetooth, Wi-Fi
SKU:AMP2118907-9
Product Weight:2.1 g / .074 oz
Antenna Style:Embedded
Antenna Type:PCB
Number of Ports:1
Product Height:.34 mm / .013 in
Product Length:29.6 mm / 1.165 in
Product Width:41.24 mm / 1.623 in
Cable Length:.2 m / .66 ft
Impedance:50 Ω
VSWR (Max):<2:1
Antenna Operation:Passive
Wireless Application:Bluetooth / Wi-Fi / WLAN / ZigBee
Mounting Type:Adhesive
Polarization:Linear
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
Precision Level:Standard
Antenna Connector Type:MHF4L Compatible
Frequency Band:5150 - 5875 MHz / 5925 - 7125 MHz / 2350 - 3720 MHz
Gain (Max):3.7 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: