2118909-2

PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi

Stay connected effortlessly with our Triple Band PCB Antenna, designed for seamless integration in various wireless devices. This high-performance antenna operates across frequencies of 2330-2770 MHz, 5150-5875 MHz, and 5925-7125 MHz, offering reliable signal transmission for ZigBee, Bluetooth, and a range of 802.11 protocols. With a gain of 3.2 dB and VSWR ratios of 2:1 and 2.5:1, it ensures optimal performance in diverse applications. The linearly polarized, omnidirectional design guarantees consistent signal reception from all directions, while the adhesive mounting style allows for easy installation. Featuring impedance of 50 Ω and compatibility with MHF, MHF1, U.FL, and UMCC terminations, this antenna is perfect for Bluetooth and Wi-Fi connectivity in compact devices. Trust in its quality for efficient wireless communication.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2118909-2
Gain:3.2 dB
VSWR:2:1, 2.5:1
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Band Type:Triple Band
Impedance:50 Ω
Antenna Type:PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:2330 - 2770 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz
Center Frequency:2550 MHz, 5512.5 MHz, 6525 MHz
Application:Bluetooth, Wi-Fi
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
SKU:AMP2118909-2
Product Weight:1.98 g / .069 oz
Antenna Style:Embedded
Antenna Type:PCB
Number of Ports:1
Product Height:1 mm / .039 in
Product Length:40 mm / 10.582 in
Product Width:8 mm / .314 in
Cable Length:.27 m / .89 ft
Impedance:50 Ω
VSWR (Max):<2.5:1 / < 2.0:1
Antenna Operation:Passive
Wireless Application:Bluetooth / Wi-Fi / WLAN / ZigBee
Mounting Type:Adhesive
Polarization:Linear
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
Precision Level:Standard
Antenna Connector Type:MHF Compatible
Frequency Band:5150 - 5875 MHz / 5925 - 7125 MHz / 2330 - 2770 MHz
Gain (Max):3.2 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: