2118909-8

PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi

Stay connected seamlessly with our RoHS-compliant Triple Band PCB Antenna, designed for optimal performance in ZigBee, Bluetooth, and various 802.11 protocols. With a gain of 3.3 dB and VSWR ratios of 2:1 and 2.5:1, this antenna ensures reliable signal transmission across the 2340 - 2700 MHz, 5150 - 5875 MHz, and 5925 - 7125 MHz frequency bands. Featuring a linear polarization and omnidirectional directionality, it offers versatility in mounting with its adhesive style. The MHF4 termination, along with its impedance of 50 Ω, guarantees efficient signal transfer. Perfect for Wi-Fi and Bluetooth applications, this internal/embedded mount antenna is a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2118909-8
Gain:3.3 dB
VSWR:2:1, 2.5:1
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Band Type:Triple Band
Impedance:50 Ω
Antenna Type:PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:2340 - 2700 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz
Center Frequency:2520 MHz, 5512.5 MHz, 6525 MHz
Application:Bluetooth, Wi-Fi
Antenna Termination Type:MHF4
SKU:AMP2118909-8
Product Weight:1.34 g / .047 oz
Antenna Style:Embedded
Antenna Type:PCB
Number of Ports:1
Product Height:1 mm / .039 in
Product Length:40 mm / 2.362 in
Product Width:8 mm / .314 in
Cable Length:.06 m / .2 ft
Impedance:50 Ω
VSWR (Max):<2.5:1 / < 2.0:1
Antenna Operation:Passive
Wireless Application:Bluetooth / Wi-Fi / WLAN / ZigBee
Mounting Type:Adhesive
Polarization:Linear
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
Precision Level:Standard
Antenna Connector Type:MHF4L Compatible
Frequency Band:5150 - 5875 MHz / 5925 - 7125 MHz / 2340 - 2700 MHz
Gain (Max):3.3 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: