2120451-1
HOOD KIT MOTORMAN HC 180 PLAST
Enhance the functionality of your MotorMan HC 180 with this essential Hood Kit. Crafted from durable black plastic, this accessory ensures optimal performance in a wide temperature range, from -40 to 85°C (-40 to 185°F). Featuring a convenient top wire entry location and secure side clip locking device, installation is a breeze. Rest assured, this hood kit is RoHS compliant, making it a reliable and environmentally friendly choice. Perfect for maintaining the integrity of your heavy-duty power connectors, it's a must-have for any industrial setting. Elevate your connectivity experience with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2120451-1 |
Color: | Black |
Series: | MotorMan |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top |
Locking Device Type: | Side Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMP2120451-1 |
ストレイン リリーフ: | Without |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |