213300-2
34 PASSM KIT,M SER (CC,JS)
Introducing the AMP M Series Socket and Pin Connector, a versatile solution for industrial applications. With a durable phenolic GF housing in sleek black, this connector is designed for reliability in demanding environments. Meeting UL 94V-0 flammability standards, it ensures safety and performance. Featuring 34 positions for efficient connectivity, it accommodates wire and cable terminations with ease. Operating in a wide temperature range from -55 to 150°C (-67 to 302°F), it's suitable for various settings. The cable-to-cable connector system offers flexibility, while the plug housing type provides convenience. RoHS compliant, this connector aligns with environmental standards. Each package contains one unit, perfect for your power connectivity needs. Elevate your systems with the AMP M Series Connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 213300-2 |
Series: | AMP M Series |
Housing Material: | Phenolic GF |
Contact Type: | Pin, Socket |
Package Quantity: | 1 |
Number of Positions: | 34 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7965 |
Connector Length: | 2.05 in, 52.07 mm |
Connector System: | Cable-to-Cable |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 21.03 mm, .828 in |
Accepts Cable Diameter: | 11.43 mm, .45 in |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 213300-2 |
SKU: | AMP213300-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |