213684-2
34P PLUG KIT,M-SERIES,CC,JS
Introducing the AMP M Series Connector, a versatile solution for industrial applications. Constructed with durable Phenolic GF housing in sleek black, this UL 94V-0 compliant connector ensures reliable performance in demanding environments. Featuring 34 pin contacts terminated to wires and cables, it offers seamless connectivity for power applications. With an operating temperature range of -55 to 150°C (-67 to 302°F), this connector is designed for high temperature environments. Measuring 2.13 inches in height, 2.608 inches in length, and 0.9 inches in width, it is suitable for cable-to-cable connections. RoHS compliant, this connector meets environmental standards. Packaged in a convenient bag, it is ready for use. Trust the AMP M Series Connector for efficient and secure power connections in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 213684-2 |
Series: | AMP M Series |
Housing Material: | Phenolic GF |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 34 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | Without |
Connector Height: | 2.13 in, 54.1 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7965 |
Connector Length: | 2.608 in, 66.24 mm |
Connector System: | Cable-to-Cable |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 22.86 mm, .9 in |
Accepts Cable Diameter: | 10.16 mm, .4 in |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 213684-2 |
SKU: | AMP213684-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |