213685-3

34P RCPT KIT,M-SERIES,CC,JS

Introducing the AMP M Series Socket Housing, a versatile component designed for industrial applications. Constructed from UL 94V-0 rated Phenolic GF material in a sleek black finish, this housing accommodates 34 contacts for seamless connectivity. With a wide operating temperature range of -55 to 150°C (-67 to 302°F), it ensures reliable performance in diverse environments. Featuring a Cable-to-Cable system, it is ideal for power connections. Measuring 58.04mm in height, 2.285in, in length, and .9in in width, this receptacle offers easy installation. RoHS compliant and packaged in a convenient bag, it is a dependable choice for your power connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 213685-3
Series: AMP M Series
Housing Material: Phenolic GF
Contact Type: Socket
Package Quantity: 1
Number of Positions: 34
Housing Color: Black
GPL: 231
Packaging: Bag
Operating Temperature Range: -55 - 150 °C, -67 - 302 °F
Panel Mount: Without
Connector Height: 2.285 in, 58.04 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 7965
Connector Length: 2.09 in, 53.09 mm
Connector System: Cable-to-Cable
Connector Product Type: Housing
ECCN: EAR99
Connector Width: 22.86 mm, .9 in
Accepts Cable Diameter: 15.24 mm, .6 in
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 213685-3
SKU: AMP213685-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: