213729-9
CPC RECPT ASSEMBLY SIZE 17-14
Enhance your connectivity with the CPC RECPT ASSEMBLY SIZE 17-14, a versatile component from the AMP CPC series. Designed for reliable performance, this female connector features a durable black housing made of UL 94V-0 rated PA 6/6 material. With 14 socket contacts, it ensures secure and efficient connections in various applications. Panel mount installation and through-hole solder termination method make integration easy. Capable of handling up to 250 VDC, it meets stringent safety standards for peace of mind. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this all-plastic connector is suitable for diverse environments. RoHS compliant and offering high quality, it is a vital part of the Circular Power Connectors range, ideal for industrial and commercial use. Elevate your connectivity solutions with this essential Connector Assembly.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 213729-9 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | PA 6/6 |
Number of Contacts: | 14 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 14 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213729-9 |
Keying: | A |
Number of Signal Positions: | 14 |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Assembly Length: | 36.02 mm / 1.418 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Board / Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Product Change Notice Download |
08/20/2012 | E-12-008979 - The part number and date code are currently marked on the connector housing using a white hot stamp or white ink stamp marking method. This change will allow the use of laser marking as an optional marking method for the part number and date code. | Product Change Notice Download |