213801-1
M-SERIES RCPT HOUSING,34 POS
Introducing the M-SERIES RCPT HOUSING, a durable and versatile connector solution for your power needs. With 34 positions for seamless connectivity, this housing is crafted from UL 94V-0 rated polyester in a sleek black finish. Designed for industrial use, it ensures reliable performance in a wide operating temperature range from -55 to 130°C (-67 to 266°F). The socket contact type allows for easy wire and cable termination, making it ideal for cable-to-cable connections. Measuring at 50.8mm in height, 23.52mm in length, and 19.05mm in width, this receptacle housing is compact yet efficient. RoHS compliant and packaged individually, it guarantees both quality and convenience in your applications. Elevate your power connector setup with the AMP M Series RCPT HOUSING.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 213801-1 |
Series: | AMP M Series |
Housing Material: | Polyester |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 34 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Package |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Panel Mount: | Without |
Connector Height: | 1.999 in, 50.8 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7965 |
Connector Length: | 23.52 mm, .926 in |
Connector System: | Cable-to-Cable |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 19.05 mm, .75 in |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 213801-1 |
SKU: | AMP213801-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |