2138852-1
MOUNTING CLIP, 5MM PANEL, AMPSEAL 16 HL
Enhance the installation of your AMPSEAL 16 HL connectors with this Mounting Clip designed for easy attachment to 5mm panels. With its durable PBT GF body material meeting UL 94-HB flammability standards, this red clip ensures secure and reliable mounting in industrial and commercial transportation applications. Operating seamlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it guarantees optimal performance. Compliant with RoHS regulations, this accessory is essential for seamless wire-to-wire connections, making it a must-have for automotive connector installations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2138852-1 |
Color: | Red |
Series: | AMPSEAL 16 |
Accessory Type: | Mounting Clips |
Body Material: | PBT GF |
Package Quantity: | 1 |
GPL: | AH8 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Industry Standard: | EIA, SAE |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2138852-1 |
SKU: | AMP2138852-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |