213894-2
CPC RECPT SEALED SIZE 17-10
Enhance your connectivity with our CPC RECPT SEALED SIZE 17-10, a high-performance female receptacle designed for seamless power transmission. Crafted from durable black nylon, this connector meets stringent UL 94V-0 standards for exceptional safety and reliability. With 10 straight socket contacts, it ensures secure and efficient connections in a wide range of applications. Operating at voltages up to 250 VDC and temperatures spanning from -55 to 105°C (-67 to 221°F), it offers robust performance in even the most demanding environments. Whether you're in the industrial, automotive, or aerospace sector, this Circular Power Connector is a dependable choice for your connectivity needs. Rest assured, it's also RoHS compliant, underscoring our commitment to sustainability. Elevate your connectivity solutions with this essential housing component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 213894-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 10 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213894-2 |
Seal Type: | Peripheral |
Keying: | A |
Number of Signal Positions: | 8 |
Reverse Numbering: | With |
Number of Power Positions: | 2 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 1.5 - 3.3 mm / 3.96 - 6.6 mm / .06 - .13 in / .156 - .26 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2021 | E-21-004836 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge. | Product Change Notice Download |
06/10/2019 | P-19-017403 - Product Improvement. Change to the color of the peripheral seal used in these connectors from light gray to black. The change in color from gray to black coincides with the change from not compliant to compliant. All parts containing black seals will be EU 2015/863 compliant. | Product Change Notice Download |