213904-4
CPC CBL CLMP KIT,STD,SZ17,BULK
Secure your cables with ease using our CPC CBL CLMP KIT. This standard size 17 cable clamp kit, perfect for industrial applications, comes in a bulk package of 100. Designed for straight body orientation and made of durable black nylon material, it ensures reliable cable management. With a screw hole thread size of 15/16-20, it offers a secure fit. Meeting UL 94V-1 flammability standards and RoHS compliant, this accessory guarantees safety and environmental responsibility. The kit is suitable for cables with a diameter of 11.51 mm (.453 in), making it versatile for various connectivity needs. Upgrade your cable organization with this essential component from our AMP CPC series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213904-4 |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Straight |
Shell Size: | 17 |
Package Quantity: | 100 |
GPL: | 232 |
Packaging: | Bulk |
GPL Description: | Industrial |
Product Code: | 7970 |
Screw Hole Thread Size: | 15/16-20 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Accepts Cable Diameter: | 11.51 mm, .453 in |
Cable Clamp Material: | Nylon |
Cable Clamp Color: | Black |
Cable Clamp Flammability Standard: | UL 94V-1 |
Cover: | Without |
Part Aliases: | 213904-4 |
SKU: | AMP213904-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |