2141466-2
4POS,NANOMQS,REC HSG,SLD,COD B
Elevate your automotive connector setup with the Nano MQS series, designed for precision and reliability. Featuring a single row housing for female terminals, this connector boasts a 1.8mm pitch and 25V AC voltage rating, ensuring optimal performance in signal applications. With an IPX9K ingress protection rating and UL 94-HB flammability standard compliance, it guarantees durability and safety in harsh automotive environments. The gray PBT GF body construction, along with a 180° cable exit angle, offers flexibility in installation. This connector, suitable for wire-to-board and wire-to-device connections, includes four positions and a mating tab width of 0.5mm. Perfect for automotive applications, it operates seamlessly in temperatures ranging from -40 to 130°C (-40 to 266°F). RoHS compliant and lead-free solder capable, it's a sustainable and efficient choice for your connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2141466-2 |
Series: | Nano MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .071 in, 1.8 mm |
Voltage: | 25 V AC |
IP Rating: | IPX9K |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N54 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M120 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .44 in |
Cable Exit Angle: | 180° |
Height: | 22.05 mm, .868 in |
Width: | .322 in, 8.2 mm |
Mating Tab Width: | .02 in, .5 mm |
Body Color: | Gray |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2141466-2 |
SKU: | AMP2141466-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |