2141467-3

2POS,NANOMQS,SOCK HSG,ASSY,SEALED,CODC

Enhance automotive connectivity with the Nano MQS series housing, designed for female terminals. Featuring a single row with a 1.8mm pitch, this component ensures precise signal transmission. With an IPX9K rating and polarization capability, it offers reliable performance in demanding environments. Constructed with PBT GF material and meeting UL 94-HB flammability standards, it guarantees durability and safety. Ideal for wire-to-board or wire-to-device applications, this connector accommodates two positions with a 180° cable exit angle. The compact design, with dimensions of .299" in length, .323" in height, and .868" in width, allows for efficient integration. Its primary locking feature on the terminal ensures secure connections, while the sealable design further enhances protection. Operating within a wide temperature range of -40 to 130°C, it is suitable for various automotive systems. This RoHS-compliant accessory, in a vibrant blue color, is essential for maintaining high-performance automotive electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2141467-3
Series: Nano MQS
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .071 in, 1.8 mm
IP Rating: IPX9K
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N54
Packaging: Box
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M120
Connector System: Wire to Board, Wire-to-Device
Length: .299 in
Cable Exit Angle: 180°
Height: .323 in, 8.2 mm
Width: 22.05 mm, .868 in
Mating Tab Width: .02 in, .5 mm
Body Color: Blue
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 2141467-3
SKU: AMP2141467-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: