2141647-1
13POS, MIXED,TAB HSG,ASSY,CODA
Introducing the MCON Interconnection System, a crucial component for automotive applications. This housing, designed for male terminals, features three rows with various pitch options for optimal connectivity. With a voltage rating of 14 V DC, it ensures reliable performance in signal transmission. The durable PA GF body material, along with an operating temperature range of -40 to 100 °C, guarantees longevity and functionality even in harsh environments. Its sleek black design, measuring 1.028 inches in length and 1.075 inches in height, seamlessly integrates into automotive systems. With primary locking features integrated into the housing, this connector system offers secure and hassle-free installation. RoHS compliant and serviceable, it aligns with modern environmental and maintenance standards. Whether for wire-to-wire connections or other automotive applications, the MCON Interconnection System is the perfect solution for your interconnectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2141647-1 |
Series: | MCON Interconnection System |
Gender: | Housing for male terminals |
Number of Rows: | 3 |
Pitch: | .146 in, .173 in, .1 in, 2.54 mm, 3.7 mm, 4.4 mm |
Voltage: | 14 V DC |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 13 |
GPL: | N58 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M119 |
Connector System: | Wire to Wire |
Length: | 1.028 in |
Cable Exit Angle: | 180° |
Height: | 1.075 in, 27.3 mm |
Width: | 1.76 in, 44.7 mm |
Mating Tab Width: | .025 in, .059 in, .11 in, 1.5 mm, 2.8 mm, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2141647-1 |
SKU: | AMP2141647-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |