2150766-2
OC-AT-E-FA-140F210F-001-0056
Enhance your production efficiency with our advanced applicators, designed to streamline your assembly processes seamlessly. Featuring a pneumatic feed system, these applicators ensure precision and consistency in every application. Choose between the 30 mm (1.12") or 40 mm (1.62") stroke terminators to meet your specific needs. Crafted for optimal performance, these applicators are a must-have for any industrial setting. Rest assured, they are fully compliant with RoHS regulations, guaranteeing both quality and environmental responsibility. Elevate your workflow with these essential tools, available in the Connectors and Tools categories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150766-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150766-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |