2170030-1

SFP+ 1x4 w/ Ultra Low Profile LP

Enhance your network connectivity with our SFP+ 1x4 with Ultra Low Profile LP, designed for high-speed data transmission at 16 Gb/s. This cage assembly features a through hole press-fit termination method, ensuring secure PCB mounting. With a compact 1x4 port matrix configuration, it optimizes space efficiency while maintaining reliable performance. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. RoHS compliant, this product is a sustainable choice for your connectivity needs. Elevate your network infrastructure with our SFP/SFP+/zSFP+ compatible cage assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170030-1
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly
SKU:AMP2170030-1
Lightpipe Style:Standard
Lightpipe Configuration:Dual Round
Lightpipe Profile:Ultra Low
PCB Thickness (Recommended):2.25 mm / .089 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Circuit Application:Signal
Heat Sink Compatible:No
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+
Included Lightpipe:Yes
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:No
Cage Type:Ganged
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: