2170193-1

SFP+ 1x1 Cage Assembly,w/ Light Pipe

Enhance your high-speed connectivity with our SFP+ 1x1 Cage Assembly. Featuring a sleek design with a built-in light pipe, this assembly is perfect for demanding data transmission applications. With a data rate of 16 Gb/s and a rugged construction suitable for operating temperatures ranging from -55 to 105°C (-67 to 221°F), it ensures reliable performance in any environment. Designed for Through Hole - Press-Fit mounting, this cage assembly is compatible with SFP/SFP+/zSFP+ connectors, making it a versatile solution for your connectivity needs. Rest assured of its quality and compliance with industry standards. Elevate your connectivity experience with this high-speed cage assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170193-1
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Rate:16 Gb/s
Port Matrix Configuration:1 x 1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage
SKU:AMP2170193-1
Lightpipe Style:Standard
Lightpipe Configuration:Dual Round
Lightpipe Profile:Ultra Low
PCB Thickness (Recommended):1.5 mm / .059 in
Tail Length:2.05 mm / .081 in
Cage Material:Nickel Silver
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Heat Sink Compatible:No
For Use With Pluggable I/O Products:SFP+ SMT Connector
Pluggable I/O Applications:SFP+ Enhanced
Included Lightpipe:Yes
EMI Containment Feature Type:External Springs
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Sealable:No
Integrated Lightpipes:No
Cage Type:Single
Form Factor:SFP+

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: