2170705-9

CAGE ASSY, QSFP28 1X1, SPRING, HS, LP

Enhance your networking setup with this high-performance CAGE ASSY, featuring a QSFP28 1X1 design for seamless connectivity. Its durable construction, with UL 94V-0 standard compliant materials, ensures reliable operation even in demanding environments. With a data rate of 28 Gb/s and a single port configuration, it is perfect for standard applications. The through-hole press-fit termination method guarantees secure attachment to your PCB, while the included heat sink provides efficient thermal management. RoHS compliant and with internal/external EMI protection, this assembly prioritizes both performance and environmental responsibility. Upgrade with confidence, as this product is part of the zQSFP+/QSFP28 series, known for its quality and reliability in high-speed connector solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170705-9
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Single
Heat Sink Finish:Anodized Black
Heat Sink Height Class:Networking
Heat Sink Height:13.5 mm, .531 in
Lightpipe Configuraton:Single Round
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170705-9
SKU:AMP2170705-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: