2170706-1

CAGE ASSEMBLY, 1X6, QSFP28, SPRING

Enhance your connectivity with our cutting-edge CAGE ASSEMBLY, designed for high-speed data transmission in QSFP28 applications. This 1x6 assembly features a durable Nickel Silver construction and UL 94V-0 flammability standard, ensuring reliability in any environment. With a termination method of Through Hole - Press-Fit and PCB contact plating in Tin, it guarantees secure and efficient signal transmission at a blazing 28 Gb/s data rate. Perfect for standard applications, this ganged cage system is optimized for Cable-to-Board connections, offering seamless integration on printed circuit boards with a thickness of 1.57mm (.062 in). Operating flawlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), it's ideal for diverse industrial settings. RoHS compliant and featuring internal/external EMI springs for enhanced protection, this assembly is a must-have for high-speed data applications. Elevate your connectivity with this essential component, ensuring optimal performance in every setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170706-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 6
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Ganged
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170706-1
SKU:AMP2170706-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: