2170708-3

CAGE ASSY, 1X6, QSFP28, SPRING, HS, LP

Enhance your networking setup with this high-speed CAGE ASSY, featuring a 1x6 QSFP28 configuration for seamless data transmission at 28 Gb/s. Designed for standard applications, this board-mount assembly guarantees reliable performance in signal processing. With its UL 94V-0 material flammability standard and durable nickel silver construction, it ensures safety and longevity. The included heat sink with an anodized black finish offers efficient heat dissipation, while the internal/external EMI springs provide comprehensive interference protection. Complete with a single round lightpipe and through-hole press-fit termination, this assembly is a crucial component for advanced connectivity solutions. Rest assured of its compliance with RoHS standards for environmentally friendly practices. Elevate your connectivity game with this essential connector system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170708-3
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:6
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 6
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:Networking
Heat Sink Height:13.5 mm, .531 in
Lightpipe Configuraton:Single Round
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:Yes
Lightpipe Included:Yes
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170708-3
SKU:AMP2170708-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: