2170738-1

QSFP28, 1X3, CAGE ASSEMBLY, SPRING, HS

Enhance your high-speed connectivity with our QSFP28 1X3 Cage Assembly. This meticulously crafted component features a robust design, with a spring mechanism for secure attachment. UL 94V-0 compliant and suitable for board mount installation, it offers three ports for efficient data transmission at 28 Gb/s. Engineered for signal integrity in standard applications, this assembly ensures optimal performance even in harsh operating conditions (-55 to 105 °C). With a reliable through-hole press-fit termination method and a durable nickel silver construction, it guarantees long-term durability. RoHS compliant and lead-free solder compatible, it prioritizes environmental responsibility without compromising on quality. Elevate your networking solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170738-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:3
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 3
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:PCI
Heat Sink Height:.165 in, 4.2 mm
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170738-1
SKU:AMP2170738-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: