2170745-2

CAGE ASSY, 1X4, QSFP28, SPRING, HS

Enhance your high-speed connectivity with this meticulously crafted Cage Assembly. Featuring a 1x4 QSFP28 configuration, it guarantees efficient signal transmission at 28 Gb/s. Designed for board mount installation with through-hole press-fit termination, it ensures secure and reliable performance. Built with UL 94V-0 compliant materials, it upholds stringent safety standards. The nickel silver construction and anodized black heat sink provide durability and EMI protection. Operating in a wide temperature range from -40 to 85°C, it suits various environments. Ideal for standard applications, this assembly is essential for data and device connectivity. With its comprehensive features and RoHS compliance, it's a high-quality solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170745-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:4
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 4
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Ganged
Heat Sink Finish:Anodized Black
Heat Sink Height Class:SAN
Heat Sink Height:.256 in, 6.5 mm
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Material Flammability Standard:UL 94V-0
Part Aliases:2170745-2
SKU:AMP2170745-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: