2170753-8

CAGE ASSY, QSFP28 1X1, GASKET, HS

Enhance your connectivity with this high-speed CAGE ASSY, designed for QSFP28 1X1 applications. Featuring a durable construction with UL 94V-0 flammability standard, this Board Mount assembly ensures reliable performance in standard data interfaces at 28 Gb/s speeds. Its through-hole press-fit termination method and single-port configuration offer easy installation onto a 1.57mm thick PCB. Operating seamlessly in a wide temperature range from -40 to 85°C, this connector is ideal for signal circuit applications. Complete with a black anodized Pin-style heat sink for efficient cooling, it guarantees optimal functionality in demanding environments. RoHS compliant and ECCN EAR99, this assembly meets international quality standards, making it a versatile and dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170753-8
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 1
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 1
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Heat Sink Compatible: Yes
Lightpipe Included: No
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170753-8
SKU: AMP2170753-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: