2170754-8

CAGE ASSY, QSFP28 1X1, GASKET, HS, LP

Enhance your connectivity with this meticulously crafted CAGE ASSY, designed for QSFP28 1X1 applications. Featuring a durable construction with UL 94V-0 flammability standard, this high-speed connector ensures reliable performance in signal transmission. With a board mount configuration and through-hole press-fit termination method, installation is seamless. Operating efficiently in a wide temperature range from -40 to 85°C, this assembly is suitable for standard applications requiring data rates of up to 28 Gb/s. The ganged cage type, with a single round lightpipe configuration, offers convenient cable-to-board connectivity. Included accessories such as the elastomeric gasket and anodized black heat sink guarantee optimal EMI and RFI protection, making it an essential component for demanding industrial environments. Compliant with RoHS regulations, this assembly is a sustainable and high-quality solution for your connectivity needs. Elevate your systems with the performance and reliability of this QSFP28 cage assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170754-8
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 1
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 1
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Lightpipe Configuraton: Single Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Heat Sink Compatible: Yes
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170754-8
SKU: AMP2170754-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: