2170768-1

CAGE ASSY, QSFP28, 1X3, GASKET, HS

Enhance your data and device connectivity with this high-speed CAGE ASSY, designed for QSFP28 applications. Featuring a 1x3 port matrix configuration, this board mount assembly ensures reliable signal transmission at 28 Gb/s data rate. With a robust construction meeting UL 94V-0 flammability standards, it guarantees performance in standard applications. The Press-Fit termination method and nickel silver cage material offer durability, while the included heat sink with anodized black finish provides efficient heat dissipation. RoHS compliant and ECCN classified as EAR99, this assembly is ideal for cable-to-board connections in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170768-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 3
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 3
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: PCI
Heat Sink Height: .165 in, 4.2 mm
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: No
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170768-1
SKU: AMP2170768-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: