2170768-4

CAGE ASSY, QSFP28, 1X3, GASKET, HS

Enhance your data transmission setup with this Cage Assembly, designed for QSFP28/56 interfaces. Featuring a 1x3 port matrix configuration, this board-mountable assembly ensures efficient signal connectivity in standard applications. With a termination method of Through Hole - Press-Fit and UL 94V-0 flammability standard compliance, it guarantees robust performance. Operating within a wide temperature range of -40 to 85°C (-40 to 185°F), this assembly is suitable for diverse environments. The inclusion of a Gasket Heat Sink provides EMI and RFI protection, while the Nickel Silver cage material ensures durability. RoHS compliant and ECCN classified as EAR99, this assembly meets international standards for quality and environmental responsibility. Upgrade your system with this high-speed connector solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170768-4
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 3
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 3
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: PCI
Heat Sink Height: .165 in, 4.2 mm
Cage Material: Nickel Silver
Lightpipe Included: No
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170768-4
SKU: AMP2170768-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: