2170769-6

CAGE ASSY, QSFP28, 1X3, GASKET, HS, LP

Enhance your networking setup with this high-speed cage assembly, featuring a 1x3 port matrix configuration for seamless connectivity. Designed for QSFP28/56 data interfaces, this assembly supports data rates of up to 28 Gb/s, making it ideal for standard applications. The ganged cage type with a rugged nickel silver construction ensures durability, while the included elastomeric gasket provides EMI and RFI protection. With a board mount and through-hole press-fit termination method, installation is a breeze on PCBs with a thickness of 1.57 mm. The anodized black pin heat sink, with a height of 13.5 mm, ensures efficient thermal management, while the included lightpipe allows for easy signal indication. RoHS compliant and operating within a wide temperature range, this assembly is a reliable choice for high-speed signal transmission in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170769-6
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 3
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 3
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Networking
Heat Sink Height: 13.5 mm, .531 in
Lightpipe Configuraton: Single Round
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170769-6
SKU: AMP2170769-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: