2170773-5

CAGE ASSY, QSFP28 1X1, QUAD, LP

Enhance your connectivity with our CAGE ASSY, featuring a QSFP28 1X1 configuration designed for high-performance applications. This Quad LP assembly, part of the zQSFP+/QSFP28 series, ensures seamless board mount installation with Through Hole - Press-Fit termination. With UL 94V-0 material flammability standard compliance, it guarantees safety and reliability. Delivering data rates of up to 28 Gb/s, this assembly is ideal for standard signal applications. Its rugged construction, including nickel silver cage material, withstands harsh operating conditions from -40 to 85 °C. The included Quad Round lightpipe and internal/external EMI springs provide enhanced functionality and protection, making it a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170773-5
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 1
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 1
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Cage Type: Ganged
Lightpipe Configuraton: Quad Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: Yes
Enhancements: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2170773-5
SKU: AMP2170773-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: