2170782-2

CAGE ASSEMBLY, 1X4, QSFP28, GASKET

Enhance connectivity with our high-performance CAGE ASSEMBLY, designed for seamless integration in your electronic systems. This 1X4 assembly features QSFP28 compatibility and a durable construction, meeting UL 94V-0 flammability standards for safety and reliability. With four ports and a data rate of 28 Gb/s, it's ideal for high-speed applications. The through-hole press-fit termination method ensures secure installation on your PCB, while the gasket provides EMI and RFI protection. Operating in a wide temperature range, from -40 to 85°C (-40 to 185°F), this assembly is suitable for diverse environments. Its nickel silver construction and compatibility with heat sinks further enhance performance. RoHS compliant and lead-free solder capable, it's a sustainable choice for your projects. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170782-2
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 4
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage
ECCN: EAR99
Cage Type: Ganged
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Heat Sink Compatible: Yes
Lightpipe Included: No
Enhancements: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2170782-2
SKU: AMP2170782-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: