2170783-1

CAGE ASSY, 1X4, QSFP28, GASKET, HS

Enhance your connectivity with this high-speed CAGE ASSY, designed for optimal performance in standard applications. Featuring a 1x4 port matrix configuration and QSFP28/56 data interface, this board mount assembly ensures seamless signal transmission at 28 Gb/s. With UL 94V-0 material flammability standard compliance and a sealable design, it guarantees safety and reliability in operation. The through-hole press-fit termination method and tin plating on the PCB contacts facilitate easy installation and maintenance. Complete with an included heat sink for efficient thermal management, this assembly is RoHS compliant, making it a sustainable choice for your connectivity needs. Elevate your system's performance with this essential connector component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170783-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 4
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: PCI
Heat Sink Height: .165 in, 4.2 mm
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: No
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170783-1
SKU: AMP2170783-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: