2170783-6

CAGE ASSY, 1X4, QSFP28, GASKET, HS

Enhance your networking setup with our high-speed CAGE ASSY, designed for optimal performance in QSFP28 applications. This 1X4 assembly features a durable gasket for secure connections, ensuring reliability in data transmission. With UL 94V-0 material flammability standard compliance, you can trust in its safety. The board mount, through-hole termination method, and 28 Gb/s data rate make it ideal for standard applications. Operating efficiently in a wide temperature range, this cage assembly is a dependable choice for signal circuitry. Its nickel silver construction, along with included heat sink for cooling, guarantees longevity and performance. Compliant with RoHS standards, it offers not only high-speed connectivity but also environmental responsibility. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170783-6
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 4
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Networking
Heat Sink Height: 13.5 mm, .531 in
Cage Material: Nickel Silver
Lightpipe Included: No
Enhancements: Standard
Included Accessory: Heat Sink
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 2170783-6
SKU: AMP2170783-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: