2170785-2

CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP

Enhance your standard data connectivity with our high-performance CAGE ASSY, featuring a 1 x 4 port matrix configuration for seamless QSFP28/56 interface. Designed for board mount installation with through hole press-fit termination, this assembly ensures reliable signal transmission at 28 Gb/s. With UL 94V-0 flammability standard compliance and an operating temperature range of -40 to 85°C, it guarantees durability in diverse environments. The ganged cage type, crafted from nickel silver, includes a heat sink for optimal thermal management. RoHS compliant and incorporating elastomeric gasket EMI/RFI protection, it offers a secure and efficient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170785-2
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 4
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Lightpipe Configuraton: Single Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170785-2
SKU: AMP2170785-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: