2170785-4

CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP

Enhance your high-speed connectivity with this meticulously engineered CAGE ASSY, designed for optimal performance in QSFP28 applications. Featuring a durable construction and UL 94V-0 flammability standard compliance, this assembly offers reliable signal transmission in demanding environments. With a 1 x 4 port matrix configuration and through-hole press-fit termination method, it ensures secure attachment to your PCB. Operating efficiently in a wide temperature range from -40 to 85°C (-40 to 185°F), this assembly is suitable for standard applications. The inclusion of an elastomeric gasket provides EMI and RFI protection, while the heat sink, with an anodized black finish, ensures efficient heat dissipation. RoHS compliant and with a nickel silver cage material, this assembly guarantees both performance and environmental responsibility. Perfect for cable-to-board connector systems, it's a essential component for high-speed data transmission setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170785-4
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 4
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: PCI
Heat Sink Height: .165 in, 4.2 mm
Lightpipe Configuraton: Single Round
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170785-4
SKU: AMP2170785-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: