2170790-4

CAGE ASSY, 1X4, QSFP28, SPRING, HS, LP

Enhance signal integrity with this high-speed Cage Assembly, designed for QSFP28/56 applications in thermally demanding environments. Featuring a 1x4 port configuration with Through Hole - Press-Fit termination, it ensures secure board mount installation with UL 94V-0 flammability rating. The included EMI Springs offer internal and external interference protection, while the anodized black heat sink with a custom height of .213 inches provides optimal thermal management. With RoHS compliance and lead-free solder processes, this assembly guarantees both performance and environmental responsibility, making it a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170790-4
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: QSFP28/56
Application: Thermally Enhanced
GPL: J25
Port Matrix Configuration: 1 x 4
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Custom
Heat Sink Height: .213 in, 5.4 mm
Lightpipe Configuraton: Quad Square
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Thermally Enhanced
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170790-4
SKU: AMP2170790-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: