2170790-5

CAGE ASSY, 1X4, QSFP28, SPRING, HS, LP

Enhance thermal performance and signal integrity with this high-speed CAGE ASSEMBLY featuring a 1x4 QSFP28 configuration. Designed for board mount installation with through-hole press-fit termination, it ensures secure connectivity in demanding environments. With UL 94V-0 flammability standard compliance, it guarantees safety and reliability. The ganged cage type, along with internal and external EMI springs, provides robust EMI protection. Its nickel silver construction, along with an anodized black heat sink, offers durability and efficient heat dissipation. Ideal for data and devices applications, this assembly is RoHS compliant, supporting environmental sustainability. Included accessories like the heat sink and lightpipe further optimize performance, making it a versatile solution for high-speed connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170790-5
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: QSFP28/56
Application: Thermally Enhanced
GPL: J25
Port Matrix Configuration: 1 x 4
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Custom
Heat Sink Height: 10 mm, .394 in
Lightpipe Configuraton: Quad Square
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Thermally Enhanced
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170790-5
SKU: AMP2170790-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: