2170805-1

CAGE ASSEMBLY, 1X2, QSFP28, SPRING

Enhance high-speed connectivity with this meticulously engineered 1x2 QSFP28 Cage Assembly. Designed for board mount installation using Through Hole - Press-Fit termination, it ensures secure and efficient data transfer at rates of up to 28 Gb/s. With UL 94V-0 standard compliance, this assembly guarantees safety and reliability in any application. The ganged configuration and Nickel Silver construction provide durability and optimal performance, while its RoHS compliance underscores its commitment to environmental responsibility. From standard to specialized setups, this assembly is an essential component for achieving seamless and high-quality data transmission. Welcome to the future of connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170805-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage
ECCN: EAR99
Cage Type: Ganged
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: No
Enhancements: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2170805-1
SKU: AMP2170805-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: