2170805-4

CAGE ASSEMBLY, 1X2, QSFP28, SPRING

Enhance your connectivity with our CAGE ASSEMBLY, meticulously crafted for optimal performance in high-speed data applications. This 1x2 QSFP28 assembly features a compact design for board mount installation, ensuring secure and reliable connectivity. With UL 94V-0 flammability standard compliance, it guarantees safety and quality. The through-hole press-fit termination method simplifies installation, while the 28 Gb/s data rate capability meets the demands of modern data transmission. Perfect for standard applications, this assembly is a versatile solution for your connectivity needs. Its durable construction, featuring nickel silver cage material, ensures long-lasting performance even in harsh environments. RoHS compliant for environmental responsibility. Upgrade your setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2170805-4
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:2
Data Interface:QSFP28/56
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 2
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage
ECCN:EAR99
Cage Type:Ganged
Rear EONs Per Port Column:1
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2170805-4
SKU:AMP2170805-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: