2170808-5

QSFP28, 1X2, CAGE ASSY, SPRING, HS, LP

Enhance your high-speed data transmission systems with this QSFP28 1X2 Cage Assembly. Designed for board mount installation with through-hole press-fit termination, this assembly features two ports and meets UL 94V-0 flammability standards. It supports data rates up to 28 Gb/s and operates reliably in temperatures ranging from -40 to 85°C (-40 to 185°F). The ganged cage, with internal/external EMI springs for protection, is ideal for standard applications. Additionally, it includes a heat sink for optimal performance and is RoHS compliant, ensuring environmental responsibility. Crafted with nickel silver material and featuring a single round lightpipe configuration, this assembly is a dependable choice for high-speed connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170808-5
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Lightpipe Configuraton: Single Round
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170808-5
SKU: AMP2170808-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: