2170813-1

CAGE ASSEMBLY, 1X2, QSFP28, GASKET, LP

Enhance data transmission efficiency with this meticulously engineered CAGE ASSEMBLY, designed for seamless integration in high-speed connectivity applications. Featuring a 1x2 port matrix configuration and a durable gasket for secure connectivity, this QSFP28 assembly is built to meet the rigorous demands of modern data environments. With a UL 94V-0 flammability standard and operating temperature range of -40 to 85°C, it ensures reliability in diverse settings. The through-hole press-fit termination method and tin-plated PCB contacts guarantee robust signal transmission, while the included lightpipe enhances visibility. RoHS compliant and ECCN EAR99 certified, this connector assembly offers a reliable and compliant solution for demanding connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170813-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Cage Type: Ganged
Lightpipe Configuraton: Dual Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: Yes
Enhancements: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2170813-1
SKU: AMP2170813-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: