2170814-3

QSFP28, 1X2, CAGE ASSY, GASKET, HS, LP

Stay connected with our high-speed QSFP28 1X2 Cage Assembly, designed for seamless board mount installation with a termination method of Through Hole - Press-Fit. This essential component, compliant with UL 94V-0 material flammability standards, supports data rates of up to 28 Gb/s, making it ideal for standard applications in the data and networking industry. With a ganged cage type and included heat sink for optimal thermal management, this assembly ensures reliable performance even in challenging operating environments with a wide temperature range of -40 - 85 °C (-40 - 185 °F). Featuring a rugged construction with nickel silver cage material and elastomeric gasket EMI/RFI protection, it guarantees signal integrity and durability. Complete with a single round lightpipe configuration and RoHS compliance, this connector assembly is the perfect choice for your high-speed connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170814-3
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Networking
Heat Sink Height: 13.5 mm, .531 in
Lightpipe Configuraton: Single Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170814-3
SKU: AMP2170814-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: