2170814-4

QSFP28, 1X2, CAGE ASSY, GASKET, HS, LP

Enhance your connectivity with this QSFP28 1X2 Cage Assembly, designed for high-speed data transmission applications. With a rugged construction featuring UL 94V-0 compliant materials, this assembly ensures reliable performance even in demanding environments. The Ganged Cage Type allows for efficient board mounting, while the Elastomeric Gasket provides EMI and RFI protection. Each port supports data rates of up to 28 Gb/s, making it ideal for standard signal applications. Featuring a PCI-class heat sink with an anodized black finish, this assembly guarantees optimal thermal management. With RoHS compliance and included accessories like a heat sink and lightpipe, it offers a complete solution for your connectivity needs. Upgrade to this high-speed Cage Assembly for seamless cable-to-board integration in your systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170814-4
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: PCI
Heat Sink Height: .165 in, 4.2 mm
Lightpipe Configuraton: Single Round
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170814-4
SKU: AMP2170814-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: