2170827-3

CAGE ASSEMBLY, 1X2, QSFP28, GASKET,HS,LP

Enhance your high-speed connectivity with this essential CAGE ASSEMBLY designed for QSFP28 applications. Featuring a 1x2 port matrix configuration and through-hole press-fit termination method, it ensures reliable board mount installation. With a data rate of 28 Gb/s, it's ideal for signal transmission in demanding environments. The included elastomeric gasket provides EMI and RFI protection, while the anodized black fin heat sink offers efficient thermal management. RoHS compliant and crafted from UL 94V-0 rated materials, this assembly guarantees both performance and safety. Perfect for applications requiring a combination of speed, durability, and regulatory compliance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2170827-3
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Thermally Enhanced
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Fin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Custom
Heat Sink Height: 10.5 mm, .413 in
Lightpipe Configuraton: Quad Square
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Thermally Enhanced
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170827-3
SKU: AMP2170827-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: