2173239-1
1x3 Cage Assy Bhnd Bzl QSFP28
Experience high-speed connectivity with our latest series of zQSFP+/QSFP28 Board Mount connectors. Designed for seamless integration with Through Hole - Press-Fit termination method, these connectors offer exceptional performance with three ports for versatile connectivity. Engineered to meet UL 94V-0 material flammability standards, they ensure safety and reliability in any application. With a data interface of QSFP28/56 and a data rate of 25 Gb/s, these connectors are ideal for standard use. Featuring a PCB contact termination plating of Tin and a PCB thickness of 1.45 mm, they guarantee durability and efficient signal transmission. Operating in a wide temperature range from -55 to 105°C, these connectors are suitable for diverse environments. Their ganged cage assembly with an anodized black heat sink provides enhanced heat dissipation and durability. RoHS compliant and lead-free solder capable, these connectors prioritize environmental sustainability. Perfect for high-speed data transmission, they are essential components for your connectivity needs. Explore our full range of IO Connectors for more options.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2173239-1 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 3 |
Data Interface: | QSFP28/56 |
Data Rate: | 25 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 3 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Customer Applied Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | No |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2173239-1 |
SKU: | AMP2173239-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |