Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2174211-1 |
SKU: | AMP2174211-1 |
Insulation Material: | LCP (Liquid Crystal Polymer) |
Environmental Protection: | With |
Environmental Protection Type: | Sealed |
Keying: | N |
Preloaded: | Yes |
Contact Layout Arrangement: | Circular |
Alignment Keyed: | 145° |
Mating Alignment: | With |
Mating Retention: | With |
Mating Alignment Type: | Keyed |
Connector Style: | Plug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |